CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.47000 $4.70
100 0.27400 $27.40
500 0.18792 $93.96
1,000 0.15659 $156.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 754-1105-6-ND
Copy   754-1105-6-ND
Quantity Available 53,892
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHHS1005SYCK

Copy   APHHS1005SYCK
Description LED YELLOW CLEAR CHIP SMD
Copy   LED YELLOW CLEAR CHIP SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)

Copy   Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric)
Documents & Media
Datasheets APHHS1005SYCK
Environmental Information RoHS Cert
Mfg CAD Models APHHS1005x.sldprt
APHHS1005x.prt
APHHS1005x.igs
APHHS1005x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Catalog Page 2833 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 150mcd
Lens Style Rectangle with Flat Top
Lens Size 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APHHS1005QBC/D - Kingbright | 754-1504-1-ND DigiKey Electronics
  • APHHS1005QBC/D
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.86000
  • 754-1504-1-ND
  • APHHS1005CGCK - Kingbright | 754-1101-1-ND DigiKey Electronics
  • APHHS1005CGCK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.64000
  • 754-1101-1-ND
  • LTC2864HDD-1#PBF - Linear Technology/Analog Devices | LTC2864HDD-1#PBF-ND DigiKey Electronics
  • LTC2864HDD-1#PBF
  • Linear Technology/Analog Devices
  • IC TRANSCEIVER FULL 1/1 10DFN
  • Unit Price $12.46000
  • LTC2864HDD-1#PBF-ND
  • 0ZCK0050FF2E - Bel Fuse Inc. | 507-1813-1-ND DigiKey Electronics
  • 0ZCK0050FF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 6V 500MA 0805
  • Unit Price $0.32000
  • 507-1813-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-1105-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1105-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 52,000 - Immediate
  • Unit Price: $0.14293
  • Cut Tape (CT) ? : 754-1105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 53,892 - Immediate
  • Unit Price: $0.70000

21:59:25 9/17/2019