Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.46200 $4.62
25 0.37720 $9.43
100 0.30180 $30.18
250 0.25464 $63.66
500 0.21694 $108.47
1,000 0.16976 $169.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 754-1104-6-ND
Copy   754-1104-6-ND
Quantity Available 54,180
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHHS1005SURCK

Copy   APHHS1005SURCK
Description LED RED CLEAR CHIP SMD
Copy   LED RED CLEAR CHIP SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)

Copy   Red 630nm LED Indication - Discrete 1.95V 0402 (1005 Metric)
Documents & Media
Datasheets APHHS1005SURCK
Environmental Information RoHS Cert
Mfg CAD Models APHHS1005x.sldprt
APHHS1005x.prt
APHHS1005x.igs
APHHS1005x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Catalog Page 2833 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 70mcd
Lens Style Rectangle with Flat Top
Lens Size 0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ) 1.95V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm
Wavelength - Peak 645nm
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APHHS1005CGCK - Kingbright | 754-1101-1-ND DigiKey Electronics
  • APHHS1005CGCK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.68000
  • 754-1101-1-ND
  • APHHS1005SECK - Kingbright | 754-1103-1-ND DigiKey Electronics
  • APHHS1005SECK
  • Kingbright
  • LED ORANGE CLEAR CHIP SMD
  • Unit Price $0.68000
  • 754-1103-1-ND
  • APHHS1005QBC/D - Kingbright | 754-1504-1-ND DigiKey Electronics
  • APHHS1005QBC/D
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.90000
  • 754-1504-1-ND
  • APHHS1005SYCK - Kingbright | 754-1105-1-ND DigiKey Electronics
  • APHHS1005SYCK
  • Kingbright
  • LED YELLOW CLEAR CHIP SMD
  • Unit Price $0.76000
  • 754-1105-1-ND
  • SFH 4053 - OSRAM Opto Semiconductors Inc. | 475-2945-1-ND DigiKey Electronics
  • SFH 4053
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 860NM 70MA 0402
  • Unit Price $1.27000
  • 475-2945-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-1104-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1104-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.16434
  • Cut Tape (CT) ? : 754-1104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 54,180 - Immediate
  • Unit Price: $0.64000

04:04:46 6/20/2019