CAD | USD
Favorite

APFA3010SEEZGQBDC Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Price & Procurement
8,392 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.77500 $17.75
100 1.09190 $109.19
500 0.92808 $464.04
1,000 0.76431 $764.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1649-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.72609
  • Cut Tape (CT)  : 754-1649-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,392 - Immediate
  • Unit Price: $2.18000

APFA3010SEEZGQBDC

Datasheet
Digi-Key Part Number 754-1649-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APFA3010SEEZGQBDC
Copy  
Description LED RGB CLEAR CHIP SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead

Copy  
Documents & Media
Datasheets APFA3010SEEZGQBDC
Environmental Information Kingbright RoHS3
Mfg CAD Models APFA3010x.igs
APFA3010x.prt
APFA3010x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
HTML Datasheet APFA3010SEEZGQBDC
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 140mcd Red, 300mcd Green, 70mcd Blue
Lens Style Rectangle with Domed Top
Lens Size 2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ) 2V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 621nm Red, 525nm Green, 465nm Blue
Wavelength - Peak 630nm Red, 515nm Green, 460nm Blue
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.00mm L x 1.50mm W
Height (Max) 1.00mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$1.05000 Details

GS1M-LTP

DIODE GEN PURP 1KV 1A DO214AC

Micro Commercial Co

$0.40000 Details

LIS2HH12TR

ACCELEROMETER 2-8G I2C/SPI 12LGA

STMicroelectronics

$2.35000 Details

SN74LVC02ARGYR

IC GATE NOR 4CH 2-INP 14VQFN

Texas Instruments

$0.73000 Details

LSM6DSRTR

INEMO INERTIAL MODULE: 3D ACCELE

STMicroelectronics

$9.47000 Details

MPZ1608Y101BTA00

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

$0.15000 Details
Additional Resources
Standard Package 1
Other Names 754-1649-6