CAD | USD
Favorite

Price & Procurement
45,402 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.52600 $5.26
100 0.34410 $34.41
500 0.24732 $123.66
1,000 0.19355 $193.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1078-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 44,000 - Immediate
  • Unit Price: $0.17994
  • Cut Tape (CT)  : 754-1078-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,402 - Immediate
  • Unit Price: $0.77000

APBL3025ESGC-F01

Datasheet
Digi-Key Part Number 754-1078-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APBL3025ESGC-F01
Copy  
Description LED GREEN/RED CLEAR SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead

Copy  
Documents & Media
Datasheets APBL3025ESGC-F01
Environmental Information RoHS Cert
Mfg CAD Models APBL3025x.sldprt
APBL3025x.prt
APBL3025x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd Green, 15mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package SMD
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LTST-C155GEKT

LED GREEN/RED CLEAR CHIP SMD

Lite-On Inc.

$0.64000 Details

APB3025ESGC-F01

LED GREEN/RED CLEAR 4SMD

Kingbright

$0.77000 Details

APTB1615SURKCGKC-F01

LED GREEN/RED CLEAR CHIP SMD

Kingbright

$0.70000 Details

LD3985M33R

IC REG LINEAR 3.3V 150MA SOT23-5

STMicroelectronics

$0.91000 Details

M93C56-WDW6TP

IC EEPROM 2K SPI 2MHZ 8TSSOP

STMicroelectronics

$0.29000 Details

APBL3025YSGC-F01

LED GREEN/YELLOW CLEAR SMD

Kingbright

$0.77000 Details
Additional Resources
Standard Package 1
Other Names 754-1078-6