CAD | USD
Favorite

APB3025ESGC-F01 Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead
Price & Procurement
31,097 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.53200 $5.32
100 0.34750 $34.75
500 0.24980 $124.90
1,000 0.19549 $195.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1645-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.18174
  • Cut Tape (CT)  : 754-1645-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,097 - Immediate
  • Unit Price: $0.78000

APB3025ESGC-F01

Datasheet
Digi-Key Part Number 754-1645-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APB3025ESGC-F01
Copy  
Description LED GREEN/RED CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red 4-SMD, No Lead

Copy  
Documents & Media
Datasheets APB3025ESGC-F01
Environmental Information RoHS Cert
Mfg CAD Models APB3025x.prt
APB3025x.sldprt
APB3025x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd Green, 8mcd Red
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 2.50mm
Voltage - Forward (Vf) (Typ) 2.2V Green, 2V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 568nm Green, 617nm Red
Wavelength - Peak 565nm Green, 627nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.00mm L x 2.50mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APBL3025ESGC-F01

LED GREEN/RED CLEAR SMD

Kingbright

$0.78000 Details

SN74LVC2G126DCTR

IC BUFFER NON-INVERT 5.5V SM8

Texas Instruments

$1.02000 Details

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

$1.19000 Details

BLM18PG121SH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

$0.18000 Details

PTVS24VS1UR,115

TVS DIODE 24V 38.9V CFP3

Nexperia USA Inc.

$0.58000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

$0.38000 Details
Additional Resources
Standard Package 1
Other Names 754-1645-6