CAD | USD
Favorite

KESQ1938ST Reflector 68° Wide Round, 49.94mm Adhesive
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.14000 $5.14
39 3.37333 $131.56
117 2.64009 $308.89

Submit a request for quotation on quantities greater than those displayed.

KESQ1938ST

Datasheet
Digi-Key Part Number 1621-1131-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KESQ1938ST
Copy  
Description 50MM MICKEY SELF-ADHESIVE REFLEC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Reflector 68° Wide Round, 49.94mm Adhesive

Copy  
Documents & Media
Datasheets KESQ1938ST Brief
Environmental Information Rohs Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Khatod North America LLC
Series Mickey
Part Status Active
Style/Size Round, 49.94mm
Optical Pattern Wide
For Use With/Related Manufacturer -
Viewing Angle 68°
Mounting Type Adhesive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 39
Other Names 1621-1131