CAD | USD
Favorite

KCLP1857WI Reflector 50° Wide Round, 50mm Screw, Socket
Price & Procurement
97 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 9.97000 $9.97
10 8.31000 $83.10
50 6.97940 $348.97

Submit a request for quotation on quantities greater than those displayed.

KCLP1857WI

Datasheet
Digi-Key Part Number 1621-1118-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KCLP1857WI
Copy  
Description EASY REFLECTOR 50MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Reflector 50° Wide Round, 50mm Screw, Socket

Copy  
Documents & Media
Datasheets KCLP1857 Brief
KCLP1857WI Drawing
Environmental Information Rohs Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Khatod North America LLC
Series -
Part Status Active
Style/Size Round, 50mm
Optical Pattern Wide
For Use With/Related Manufacturer -
Viewing Angle 50°
Mounting Type Screw, Socket
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100
Other Names 1621-1118
KCPL1857WI