CAD | USD
Favorite

Price & Procurement
49 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 169.74000 $169.74
10 158.64800 $1,586.48
25 153.10040 $3,827.51

Submit a request for quotation on quantities greater than those displayed.

KVIM2-B-005

Datasheet
Digi-Key Part Number 2064-KVIM2-B-005-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KVIM2-B-005
Copy  
Description VIM2 BASIC SINGLE BOARD COMPUTER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Khadas
Series -
Part Status Active
Core Processor Amlogic S912
Speed 1.5GHz
Number of Cores 8
Power (Watts) -
Cooling Type -
Size / Dimension 3.23" x 2.28" x 0.45" (82mm x 58mm x 11.5mm)
Form Factor -
Expansion Site/Bus 40-Pin GPIO Header
RAM Capacity/Installed 2GB
Storage Interface eMMC V5.1
Video Outputs HDMI 2.0a
Ethernet GbE
USB USB 2.0 (1)
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer Yes
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

KTONE-V-001

KHADAS VIMS TONE BOARD

Khadas

$149.95000 Details

KCS-T-002

TRANSPARENT DIY CASE FOR VIM SER

Khadas

$7.57000 Details

K-HDMI-001

HDMI CABLE FOR VIM SERIES SBCS

Khadas

$5.33000 Details

KCS-R-001

RED DIY CASE FOR VIM SERIES SBCS

Khadas

$23.17000 Details

K-REMO-001

12 BUTTONS IR REMOTE FOR VIM SER

Khadas

$4.03000 Details

K-TYPE-001

1 METRE TYPE-C USB CABLE FOR VIM

Khadas

$5.68000 Details
You May Also Be Interested In

KVIM2-B-002

VIM2 BASIC SINGLE BOARD COMPUTER

Khadas

$169.64000 Details

KVIM2-P-002

VIM2 PRO SINGLE BOARD COMPUTER,

Khadas

$213.20000 Details

KVIM2-P-005

VIM2 PRO SINGLE BOARD COMPUTER +

Khadas

$219.62000 Details

SB72-301IR

BOARD SERIAL-ETHERNET 512K FLASH

NetBurner Inc.

$210.53000 Details

KVIM2-M-005

VIM2 MAX SINGLE BOARD COMPUTER +

Khadas

$248.17000 Details

UDOO DUAL

UDOO DUAL CORE SBC OPENSOURCE

UDOO

$179.86000 Details
Additional Resources
Standard Package 1
Other Names 2064-KVIM2-B-005