CAD | USD
Favorite

Price & Procurement
9,356 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
25 0.59040 $14.76
100 0.48230 $48.23
250 0.43312 $108.28
500 0.41346 $206.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-4891TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.30218
  • Cut Tape (CT)  : 36-4891CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,356 - Immediate
  • Unit Price: $0.73000
Digi-Key Part Number 36-4891DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4891
Copy  
Description ROUND STANDOFF #6-32 STEEL 1/16"
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded #6-32 Steel 0.063" (1.60mm) 1/16"

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.281" (7.14mm) 9/32"
Between Board Height 0.063" (1.60mm) 1/16"
Length - Overall 0.122" (3.10mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4881

ROUND STANDOFF #4-40 STEEL 1/16"

Keystone Electronics

$0.68000 Details

ECS-120-20-3X-TR

CRYSTAL 12.0000MHZ 20PF SMD

ECS Inc.

$0.62000 Details

4882

ROUND STANDOFF #4-40 STEEL 1/8"

Keystone Electronics

$0.74000 Details

9775026360R

ROUND STANDOFF M3 STEEL 1MM

Würth Elektronik

$1.50000 Details

GP1A57HRJ00F

SENSOR OPTICAL 10MM PCB MOUNT

SHARP/Socle Technology

$5.40000 Details

B3SN-3012

SWITCH TACTILE SPST-NO 0.05A 24V

Omron Electronics Inc-EMC Div

$1.62000 Details
Additional Resources
Standard Package 1
Other Names 36-4891DKR