CAD | USD
Favorite

Price & Procurement
13,673 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.58680 $14.67
100 0.49970 $49.97
250 0.45632 $114.08
500 0.43460 $217.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-4882TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: $0.34723
  • Cut Tape (CT)  : 36-4882CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,673 - Immediate
  • Unit Price: $0.70000
Digi-Key Part Number 36-4882DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4882
Copy  
Description ROUND STANDOFF #4-40 STEEL 1/8"
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded #4-40 Steel 0.125" (3.18mm) 1/8"

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.219" (5.56mm)
Between Board Height 0.125" (3.18mm) 1/8"
Length - Overall 0.185" (4.70mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4881

ROUND STANDOFF #4-40 STEEL 1/16"

Keystone Electronics

$0.64000 Details

4891

ROUND STANDOFF #6-32 STEEL 1/16"

Keystone Electronics

$0.69000 Details

4883

ROUND STANDOFF #4-40 STEEL 1/4"

Keystone Electronics

$0.87000 Details

PTS810 SJM 250 SMTR LFS

SWITCH TACTILE SPST-NO 0.05A 16V

C&K

$0.46000 Details

0430450610

CONN HEADER SMD R/A 6POS 3MM

Molex

$5.19000 Details

AP2210N-3.3TRG1

IC REG LINEAR 3.3V 300MA SOT23-3

Diodes Incorporated

$0.64000 Details
Additional Resources
Standard Package 1
Other Names 36-4882DKR