CAD | USD
Favorite

Price & Procurement
6,099 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
25 0.53480 $13.37
100 0.45590 $45.59
250 0.41624 $104.06
500 0.39640 $198.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-4881TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.30565
  • Cut Tape (CT)  : 36-4881CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,099 - Immediate
  • Unit Price: $0.64000
Digi-Key Part Number 36-4881DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4881
Copy  
Description ROUND STANDOFF #4-40 STEEL 1/16"
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded #4-40 Steel 0.063" (1.60mm) 1/16"

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.219" (5.56mm)
Between Board Height 0.063" (1.60mm) 1/16"
Length - Overall 0.122" (3.10mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4882

ROUND STANDOFF #4-40 STEEL 1/8"

Keystone Electronics

$0.70000 Details

4871

ROUND STANDOFF #2-56 STEEL 1/16"

Keystone Electronics

$0.66000 Details

4891

ROUND STANDOFF #6-32 STEEL 1/16"

Keystone Electronics

$0.69000 Details

H3BBH-1618G

IDC CBL - HHSR16H/AE16G/HHSR16H

Assmann WSW Components

$2.63000 Details

D89110-0131HK-3365/10-D-3

CABLE 10POS SOCKET TO SOCKET 3"

3M

$2.28000 Details

M3DDA-1018J

IDC CABLE - MKR10A/MC10G/MKR10A

3M

$4.50000 Details
Additional Resources
Standard Package 1
Other Names 36-4881DKR