CAD | USD
Favorite

3000TR Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab
Price & Procurement
28,654 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
25 1.21800 $30.45
100 0.96670 $96.67
250 0.88992 $222.48
500 0.83570 $417.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-3000TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.71046
  • Cut Tape (CT)  : 36-3000CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,654 - Immediate
  • Unit Price: $1.39000
  • Bulk  : 36-3000-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,295 - Immediate
  • Unit Price: $0.79000

3000TR

Datasheet
Digi-Key Part Number 36-3000DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3000TR
Copy  
Description BATTERY RETAINER COIN 12MM SMD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Battery Retainer Coin, 12.0mm 1 Cell SMD (SMT) Tab

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Battery Type, Function Coin Cell, Retainer
Style Retainer
Battery Cell Size Coin, 12.0mm
Number of Cells 1
Battery Series 1216, 1220, 1225
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.125" (3.17mm)
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP7940NT-I/SN

IC RTC CLK/CALENDAR I2C 8-SOIC

Microchip Technology

$1.20000 Details

DS3231S#T&R

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

$11.95000 Details

DS3231SN#T&R

IC RTC CLK/CALENDAR I2C 16-SOIC

Maxim Integrated

$13.62000 Details

3000

BATTERY RETAINER COIN 12MM SMD

Keystone Electronics

$0.79000 Details

S8201-46R

BATTERY RETAINER COIN SMD TAB

Harwin Inc.

$1.04000 Details

TPS27082LDDCR

IC PWR SWTCH P-CHAN 1:1 TSOT23-6

Texas Instruments

$1.41000 Details
Additional Resources
Standard Package 1
Other Names 3000KDKR
3000KDKR-ND
36-3000DKR