CAD | USD
Favorite

24883 Round Standoff Threaded M3x0.5 Steel 0.160" (4.06mm)
Price & Procurement
8,178 In Stock
Can ship immediately Factory Stock : 10,260
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.74300 $7.43
25 0.70800 $17.70
100 0.53460 $53.46
250 0.51172 $127.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 36-24883-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 8,100 - Immediate
    9,900 - Factory Stock 
  • Unit Price: $0.47561
  • Digi-Reel®  : 36-24883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,178 - Immediate
    10,260 - Factory Stock 
  • Unit Price: Digi-Reel®

24883

Datasheet
Digi-Key Part Number 36-24883-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24883
Copy  
Description SM STANDOFF ON T&R 4MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.160" (4.06mm)

Copy  
Documents & Media
Datasheets 24883 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.219" (5.56mm) 7/32"
Between Board Height 0.160" (4.06mm)
Length - Overall 0.220" (5.59mm)
Features -
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

24882

SM STANDOFF ON T&R 3MM

Keystone Electronics

$0.70000 Details

24884

SM STANDOFF ON T&R 6MM

Keystone Electronics

$0.87000 Details

SI7060-B-00-IVR

+/- 1C ACCURACY I2C TEMP SENSORS

Silicon Labs

$0.58000 Details

MX25R1035FM1IL0

IC FLASH 1M SPI 33MHZ 8SOP

Macronix

$0.63000 Details

SI7051-A20-IMR

SENSOR DIGITAL -40C-125C 6DFN

Silicon Labs

$2.98000 Details

3034TR

BATTERY RETAINER COIN 20MM SMD

Keystone Electronics

$0.66000 Details
Additional Resources
Standard Package 1
Other Names 36-24883-1