CAD | USD
Favorite

Photo Not Available
24882 Round Standoff Threaded M3x0.5 Steel 0.120" (3.05mm)
Price & Procurement
24,275 In Stock
Can ship immediately Factory Stock : 938
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.65200 $6.52
25 0.58680 $14.67
100 0.49970 $49.97
250 0.45632 $114.08
500 0.43460 $217.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-24882-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.34723
  • Cut Tape (CT)  : 36-24882-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,275 - Immediate
    938 - Factory Stock 
  • Unit Price: $0.70000

24882

Datasheet
Digi-Key Part Number 36-24882-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24882
Copy  
Description SM STANDOFF ON T&R 3MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.120" (3.05mm)

Copy  
Documents & Media
Datasheets 24882 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.219" (5.56mm) 7/32"
Between Board Height 0.120" (3.05mm)
Length - Overall 0.180" (4.57mm)
Features -
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

24881

SM STANDOFF ON T&R 2MM

Keystone Electronics

$0.64000 Details

4882

ROUND STANDOFF #4-40 STEEL 1/8"

Keystone Electronics

$0.70000 Details

24883

SM STANDOFF ON T&R 4MM

Keystone Electronics

$0.76000 Details

SEAF-20-05.0-L-04-1-A-K-TR

CONN HD ARRAY RCPT 80P SMD GOLD

Samtec Inc.

$17.84000 Details

4881

ROUND STANDOFF #4-40 STEEL 1/16"

Keystone Electronics

$0.64000 Details

4891

ROUND STANDOFF #6-32 STEEL 1/16"

Keystone Electronics

$0.69000 Details
Additional Resources
Standard Package 1
Other Names 36-24882-6