CAD | USD
Favorite

Photo Not Available
24881 Round Standoff Threaded M3x0.5 Steel 0.080" (2.03mm)
Price & Procurement
3,110 In Stock
Can ship immediately Factory Stock : 2,847
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.58800 $5.88
100 0.45140 $45.14
500 0.39248 $196.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 36-24881-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
    1,500 - Factory Stock 
  • Unit Price: $0.30262
  • Digi-Reel®  : 36-24881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,110 - Immediate
    2,847 - Factory Stock 
  • Unit Price: Digi-Reel®

24881

Datasheet
Digi-Key Part Number 36-24881-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 24881
Copy  
Description SM STANDOFF ON T&R 2MM
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.080" (2.03mm)

Copy  
Documents & Media
Datasheets 24881 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.219" (5.56mm) 7/32"
Between Board Height 0.080" (2.03mm)
Length - Overall 0.140" (3.56mm)
Features -
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

4881

ROUND STANDOFF #4-40 STEEL 1/16"

Keystone Electronics

$0.64000 Details

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

$2.50000 Details

24882

SM STANDOFF ON T&R 3MM

Keystone Electronics

$0.70000 Details
Additional Resources
Standard Package 1
Other Names 36-24881-1