CAD | USD
Favorite

T599X336M035ATE065 33µF Molded Tantalum Polymer Capacitor 35V 2917 (7343 Metric) 65mOhm @ 100kHz
Price & Procurement
2,180 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.62000 $5.62
10 4.53600 $45.36
100 3.53740 $353.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17839-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.43560
  • Digi-Reel®  : 399-17839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,180 - Immediate
  • Unit Price: Digi-Reel®

T599X336M035ATE065

Datasheet
Digi-Key Part Number 399-17839-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T599X336M035ATE065
Copy  
Description CAP TANT POLY 33UF 35V SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33µF Molded Tantalum Polymer Capacitor 35V 2917 (7343 Metric) 65mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T599
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz
Operating Temperature -55°C ~ 150°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings AEC-Q200
Features Automotive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

TAN ENG KIT 33

ENG KIT CAP TANT POLY AUTO SMD

KEMET

$96.36000 Details
Additional Resources
Standard Package 1
Other Names 399-17839-1