CAD | USD
Favorite

T545H158M006ATE035 1500µF Molded Tantalum Polymer Capacitor 6.3V 2924 (7360 Metric) 35mOhm @ 100kHz
Price & Procurement
10,457 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.46000 $8.46
10 7.62000 $76.20
100 5.75750 $575.75
500 4.91078 $2,455.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8860-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $4.54727
  • Cut Tape (CT)  : 399-8860-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,457 - Immediate
  • Unit Price: $9.01000

T545H158M006ATE035

Datasheet
Digi-Key Part Number 399-8860-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T545H158M006ATE035
Copy  
Description CAP TANT POLY 1500UF 6.3V 2924
Copy  
Detailed Description

1500µF Molded Tantalum Polymer Capacitor 6.3V 2924 (7360 Metric) 35mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T545
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2924 (7360 Metric)
Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code H
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-8860-6