CAD | USD
Favorite

T543X337M016AHE025 330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 25mOhm @ 100kHz
Price & Procurement
467 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.75000 $19.75
10 18.77000 $187.70
100 14.81880 $1,481.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8852-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $11.42550
  • Cut Tape (CT)  : 399-8852-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 467 - Immediate
  • Unit Price: $19.75000

T543X337M016AHE025

Datasheet
Digi-Key Part Number 399-8852-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T543X337M016AHE025
Copy  
Description CAP TANT POLY 330UF 16V 2917
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 16V 2917 (7343 Metric) 25mOhm @ 100kHz

Copy  
Documents & Media
Datasheets T543X337M016AHE025
Design Resources T543X337M016AHE025 K-SIM Simulation
Featured Product T543 Series COTS Polymer Electrolytic
Mfg CAD Models T543X337M016AHE025.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T543
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings COTS
Features High Reliability
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

T530X157M016ATE015

CAP TANT POLY 150UF 16V 2917

KEMET

$10.42000 Details

T521X337M016ATE050

CAP TANT POLY 330UF 16V 2917

KEMET

$7.64000 Details
Additional Resources
Standard Package 1
Other Names 399-8852-6