Product Overview
Digi-Key Part Number 399-5253-1-ND
Copy   399-5253-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T528Z157M006ATE012

Copy   T528Z157M006ATE012
Description CAP TANT POLY 150UF 6.3V 2917
Copy   CAP TANT POLY 150UF 6.3V 2917
Detailed Description

150µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 12mOhm @ 100kHz

Copy   150µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 12mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T528
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 12mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.067" (1.70mm)
Lead Spacing -
Manufacturer Size Code Z
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-5253-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5253-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.05670

02:49:48 7/23/2019