CAD | USD
Favorite

Photo Not Available
T521T685M035APE090 6.8µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric) 90mOhm @ 100kHz
Price & Procurement
1,727 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.65000 $3.65
10 2.95400 $29.54
100 2.25510 $225.51
500 1.71816 $859.08
1,000 1.50338 $1,503.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18659-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.26060
  • Digi-Reel®  : 399-18659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,727 - Immediate
  • Unit Price: Digi-Reel®

T521T685M035APE090

Datasheet
Digi-Key Part Number 399-18659-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T521T685M035APE090
Copy  
Description CAP TANT POLY 6.8UF 35V 1411
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

6.8µF Molded Tantalum Polymer Capacitor 35V 1411 (3528 Metric) 90mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T58W9105M035C0500

CAP TANT POLY 1UF 35V 0805

Vishay Sprague

$1.16000 Details

5013

PC TEST POINT MULTI PURP ORANGE

Keystone Electronics

$0.50000 Details

SI8816EDB-T2-E1

MOSFET N-CH 30V MICRO FOOT

Vishay Siliconix

$0.75000 Details

D20V0L1B2LP-7B

TVS DIODE 20V 34V DFN1006-2

Diodes Incorporated

$0.39000 Details

61300111121

CONN HEADER VERT 1POS

Würth Elektronik

$0.19000 Details

1N4448HLP-7

DIODE GEN PURP 80V 125MA 2DFN

Diodes Incorporated

$0.52000 Details
Additional Resources
Standard Package 1
Other Names 399-18659-1