Add To Favorites
T521B155M063ATE200 1.5µF Molded Tantalum Polymer Capacitor 63V 1411 (3528 Metric) 100 mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.69400 $16.94
100 1.26990 $126.99
500 0.95950 $479.75
1,000 0.84660 $846.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 399-14106-1-ND
Copy   399-14106-1-ND
Quantity Available 19,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T521B155M063ATE200

Copy   T521B155M063ATE200
Description CAP TANT POLY 1.5UF 63V 1411
Copy   CAP TANT POLY 1.5UF 63V 1411
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1.5µF Molded Tantalum Polymer Capacitor 63V 1411 (3528 Metric) 100 mOhm @ 100kHz

Copy   1.5µF Molded Tantalum Polymer Capacitor 63V 1411 (3528 Metric) 100 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T521
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 63V
Type Molded
ESR (Equivalent Series Resistance) 100 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits
  • TAN ENG KIT 34 - KEMET | 1680-1014-ND DigiKey Electronics
  • TAN ENG KIT 34
  • KEMET
  • T521 HIGH VOLTAGE POLYMER CAP
  • Unit Price $161.76000
  • 1680-1014-ND
You May Also Be Interested In
  • TCJB474M063R0400 - AVX Corporation | 478-6933-1-ND DigiKey Electronics
  • TCJB474M063R0400
  • AVX Corporation
  • CAP TANT POLY 0.47UF 63V 1210
  • Unit Price $3.25000
  • 478-6933-1-ND
  • SMBJ26CA-TP - Micro Commercial Co | SMBJ26CA-TPMSCT-ND DigiKey Electronics
  • SMBJ26CA-TP
  • Micro Commercial Co
  • TVS DIODE 26V 42.1V DO214AA
  • Unit Price $0.86000
  • SMBJ26CA-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 399-14106-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-14106-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.75781
  • Digi-Reel® ? : 399-14106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,246 - Immediate
  • Unit Price: Digi-Reel®

08:16:37 3/20/2019