CAD | USD
Favorite

Price & Procurement
71,294 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.40000 $2.40
10 1.89800 $18.98
100 1.42350 $142.35
500 1.07544 $537.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4105-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 72,281 - Immediate
  • Unit Price: $0.82514
  • Cut Tape (CT)  : 399-4105-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,281 - Immediate
  • Unit Price: $2.40000

T520V337M2R5ATE025

Datasheet
Digi-Key Part Number 399-4105-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520V337M2R5ATE025
Copy  
Description CAP TANT POLY 330UF 2.5V 2917
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

330µF Molded Tantalum Polymer Capacitor 2.5V 2917 (7343 Metric) 25mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code V
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520B336M006ATE040

CAP TANT POLY 33UF 6.3V 3528

KEMET

$1.52000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

$2.89000 Details

T520B476M006ATE070

CAP TANT POLY 47UF 6.3V 3528

KEMET

$1.39000 Details

ADP5052ACPZ-R7

IC REG 5OUT BCK/LNR SYNC 48LFCSP

Analog Devices Inc.

$14.38000 Details

0878311420

CONN HEADER VERT 14POS 2MM

Molex

$3.34000 Details

T520B476M006ATE040

CAP TANT POLY 47UF 6.3V 3528

KEMET

$1.50000 Details
Additional Resources
Standard Package 1
Other Names 399-4105-6