CAD | USD
Favorite

T520L107M010ATE025 100µF Molded Tantalum Polymer Capacitor 10V 2312 (6032 Metric) 25mOhm @ 100kHz
Price & Procurement
5,089 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.13000 $4.13
10 3.34600 $33.46
100 2.55560 $255.56
500 1.94708 $973.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5141-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.48148
  • Cut Tape (CT)  : 399-5141-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,089 - Immediate
  • Unit Price: $4.13000

T520L107M010ATE025

Datasheet
Digi-Key Part Number 399-5141-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520L107M010ATE025
Copy  
Description CAP TANT POLY 100UF 10V 2312
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 10V 2312 (6032 Metric) 25mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.075" (1.90mm)
Lead Spacing -
Manufacturer Size Code L
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-5141-6