Add To Favorites
T520D687M004ATE025 680µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 3.35400 $33.54
100 2.56120 $256.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-10343-6-ND
Copy   399-10343-6-ND
Quantity Available 2,330
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T520D687M004ATE025

Copy   T520D687M004ATE025
Description CAP TANT POLY 680UF 4V 2917
Copy   CAP TANT POLY 680UF 4V 2917
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

680µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25mOhm @ 100kHz

Copy   680µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 25mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 680µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SN74AVC2T45DCTR - Texas Instruments | 296-17232-1-ND DigiKey Electronics
  • SN74AVC2T45DCTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SM8
  • Unit Price $1.14000
  • 296-17232-1-ND
  • AD5381BSTZ-3 - Analog Devices Inc. | AD5381BSTZ-3-ND DigiKey Electronics
  • AD5381BSTZ-3
  • Analog Devices Inc.
  • IC DAC 12BIT V-OUT 100LQFP
  • Unit Price $102.54000
  • AD5381BSTZ-3-ND
  • 531FC156M250DG - Silicon Labs | 336-2694-ND DigiKey Electronics
  • 531FC156M250DG
  • Silicon Labs
  • XTAL OSC XO 156.2500MHZ LVDS SMD
  • Unit Price $18.11000
  • 336-2694-ND
Additional Resources
Standard Package ? 1
Other Names 399-10343-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10343-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.80692
  • Cut Tape (CT) ? : 399-10343-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,330 - Immediate
  • Unit Price: $4.41000

09:51:42 7/21/2019