CAD | USD
Favorite

T520D477M004ATE040 470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 40mOhm @ 100kHz
Price & Procurement
21,726 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 1.88000 $18.80
100 1.41000 $141.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4061-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 21,500 - Immediate
  • Unit Price: $0.98646
  • Cut Tape (CT)  : 399-4061-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,726 - Immediate
  • Unit Price: $2.53000

T520D477M004ATE040

Datasheet
Digi-Key Part Number 399-4061-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520D477M004ATE040
Copy  
Description CAP TANT POLY 470UF 4V 2917
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

470µF Molded Tantalum Polymer Capacitor 4V 2917 (7343 Metric) 40mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TCN4157M025R0070

CAP TANT POLY 150UF 20% 25V 2924

AVX Corporation

$7.24000 Details
Additional Resources
Standard Package 1
Other Names 399-4061-6