Add To Favorites
T520D156M025AHE060 15µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.23000 $4.23
10 3.42100 $34.21
100 2.61240 $261.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-10338-6-ND
Copy   399-10338-6-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T520D156M025AHE060

Copy   T520D156M025AHE060
Description CAP TANT POLY 15UF 25V 2917
Copy   CAP TANT POLY 15UF 25V 2917
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60mOhm @ 100kHz

Copy   15µF Molded Tantalum Polymer Capacitor 25V 2917 (7343 Metric) 60mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In
  • 0468.500NRHF - Littelfuse Inc. | F6022CT-ND DigiKey Electronics
  • 0468.500NRHF
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 500MA 63VAC/VDC
  • Unit Price $1.81000
  • F6022CT-ND
Additional Resources
Standard Package ? 1
Other Names 399-10338-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-10338-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.84306
  • Cut Tape (CT) ? : 399-10338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.50000

09:10:42 7/16/2019