CAD | USD
Favorite

T520C157M010ATE055 150µF Molded Tantalum Polymer Capacitor 10V 2312 (6032 Metric) 55mOhm @ 100kHz
Price & Procurement
33,922 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.48700 $14.87
100 1.11520 $111.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5286-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 33,500 - Immediate
  • Unit Price: $0.78018
  • Cut Tape (CT)  : 399-5286-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,922 - Immediate
  • Unit Price: $2.00000

T520C157M010ATE055

Datasheet
Digi-Key Part Number 399-5286-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520C157M010ATE055
Copy  
Description CAP TANT POLY 150UF 10V 2312
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 10V 2312 (6032 Metric) 55mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ASEM1-16.000MHZ-LC-T

MEMS OSC XO 16.0000MHZ CMOS SMD

Abracon LLC

$2.20000 Details

TPS61032RSAR

IC REG BOOST 5V 3.6A 16QFN

Texas Instruments

$4.22000 Details

TPS22929DDBVR

IC PWR SWITCH P-CHAN 1:1 SOT23-6

Texas Instruments

$1.19000 Details

0901200130

CONN HEADER VERT 10POS 2.54MM

Molex

$1.56000 Details

0901310938

CONN HEADER VERT 36POS 2.54MM

Molex

$5.14690 Details

T521V476M016ATE040

CAP TANT POLY 47UF 16V 7343

KEMET

$3.00000 Details
Additional Resources
Standard Package 1
Other Names 399-5286-6