CAD | USD
Favorite

T520C107M010ATE025 100µF Molded Tantalum Polymer Capacitor 10V 2312 (6032 Metric) 25mOhm @ 100kHz
Price & Procurement
23,657 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.63600 $16.36
100 1.22670 $122.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9775-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 23,500 - Immediate
  • Unit Price: $0.85820
  • Cut Tape (CT)  : 399-9775-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,657 - Immediate
  • Unit Price: $2.20000

T520C107M010ATE025

Datasheet
Digi-Key Part Number 399-9775-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520C107M010ATE025
Copy  
Description CAP TANT POLY 100UF 10V 2312
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 10V 2312 (6032 Metric) 25mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T520B476M010ATE035

CAP TANT POLY 47UF 10V 3528

KEMET

$1.59000 Details

MC14052BDTR2G

IC MUX/DEMUX DUAL 4X1 16TSSOP

ON Semiconductor

$0.90000 Details

RJK0305DPB-02#J0

MOSFET N-CH 30V 30A LFPAK

Renesas Electronics America

$2.23000 Details

RT9058-33GV

IC REG LINEAR 3.3V 100MA SOT23-3

Richtek USA Inc.

$1.01000 Details

RT9058-50GV

IC REG LINEAR 5V 100MA SOT23-3

Richtek USA Inc.

$1.01000 Details

AD5144BCPZ10-RL7

IC DGTL POT 10KOHM 24LFCSP

Analog Devices Inc.

$10.88000 Details
Additional Resources
Standard Package 1
Other Names 399-9775-6