CAD | USD
Add To Favorites
T520A476M2R5ATE090 47µF Molded Tantalum Polymer Capacitor 2.5V 1206 (3216 Metric) 90mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.75000 $7.50
100 0.51450 $51.45
500 0.40734 $203.67
1,000 0.34301 $343.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-4708-6-ND
Copy   399-4708-6-ND
Quantity Available 749
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T520A476M2R5ATE090

Copy   T520A476M2R5ATE090
Description CAP TANT POLY 47UF 2.5V 1206
Copy   CAP TANT POLY 47UF 2.5V 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

47µF Molded Tantalum Polymer Capacitor 2.5V 1206 (3216 Metric) 90mOhm @ 100kHz

Copy   47µF Molded Tantalum Polymer Capacitor 2.5V 1206 (3216 Metric) 90mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 2.5V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 399-4708-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-4708-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.29777
  • Cut Tape (CT) ? : 399-4708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 749 - Immediate
  • Unit Price: $1.08000

08:02:10 9/15/2019