CAD | USD
Favorite

T520A226M006ATE090 22µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 90mOhm @ 100kHz
Price & Procurement
202 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 0.94600 $9.46
100 0.67690 $67.69
500 0.52408 $262.04
1,000 0.45129 $451.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4718-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.40440
  • Cut Tape (CT)  : 399-4718-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 202 - Immediate
  • Unit Price: $1.33000

T520A226M006ATE090

Datasheet
Digi-Key Part Number 399-4718-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520A226M006ATE090
Copy  
Description CAP TANT POLY 22UF 6.3V 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 6.3V 1206 (3216 Metric) 90mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 90mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

TAN ENG KIT 23

CAP KIT ALUM/TAN 10-1500UF 170PC

KEMET

$179.50000 Details
You May Also Be Interested In

TCJD106M050R0120

CAP TANT POLY 10UF 50V 2917

AVX Corporation

$3.03000 Details
Additional Resources
Standard Package 1
Other Names 399-4718-6