CAD | USD
Favorite

T520A156M010ATE080 15µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 80mOhm @ 100kHz
Price & Procurement
630 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.13000 $1.13
10 0.83600 $8.36
100 0.57270 $57.27
500 0.45336 $226.68
1,000 0.38178 $381.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-4789-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.33143
  • Cut Tape (CT)  : 399-4789-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: $1.20000

T520A156M010ATE080

Datasheet
Digi-Key Part Number 399-4789-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T520A156M010ATE080
Copy  
Description CAP TANT POLY 15UF 10V 1206
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

15µF Molded Tantalum Polymer Capacitor 10V 1206 (3216 Metric) 80mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KO-CAP® T520
Packaging Digi-Reel® 
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

Z0805C601ASMST

FERRITE BEAD 600 OHM 0805 1LN

KEMET

$0.23000 Details

MADR-009443-0001TR

QUAD FET AND PIN DRIVER PQFN

M/A-Com Technology Solutions

$12.25000 Details

142-0801-301

CONN SMA PLUG R/A 50OHM PCB

Cinch Connectivity Solutions Johnson

$38.08000 Details

SN74LVTH245ADBR

IC TXRX NON-INVERT 3.6V 20SSOP

Texas Instruments

$1.30000 Details

SN74LVC573ADBR

IC OCTAL TRANSPAR LATCH 20-SSOP

Texas Instruments

$0.99000 Details

SDMG0340LS-7-F

DIODE ARRAY SCHOTTKY 40V SOT323

Diodes Incorporated

$0.61000 Details
Additional Resources
Standard Package 1
Other Names 399-4789-6