CAD | USD
Favorite

Photo Not Available
T495X476M025ATE100 47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 100mOhm @ 100kHz
Price & Procurement
1,480 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.37000 $4.37
10 3.53300 $35.33
100 2.69750 $269.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-18458-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.90304
  • Digi-Reel®  : 399-18458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,480 - Immediate
  • Unit Price: Digi-Reel®

T495X476M025ATE100

Datasheet
Digi-Key Part Number 399-18458-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T495X476M025ATE100
Copy  
Description CAP TANT 47UF 20% 25V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 25V 2917 (7343 Metric) 100mOhm @ 100kHz

Copy  
Documents & Media
Datasheets T495 Series
Mfg CAD Models T495X476M025ATE100.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T495
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18458-1