CAD | USD
Favorite

T495X106M035ATE250 10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 250mOhm
Price & Procurement
1,462 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 2.96800 $29.68
100 2.26690 $226.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-10386-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.59930
  • Digi-Reel®  : 399-10386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,462 - Immediate
  • Unit Price: Digi-Reel®

T495X106M035ATE250

Datasheet
Digi-Key Part Number 399-10386-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T495X106M035ATE250
Copy  
Description CAP TANT 10UF 20% 35V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 250mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T495
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 250mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.169" (4.30mm)
Lead Spacing -
Manufacturer Size Code X
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10386-1