CAD | USD
Favorite

T495D226K035ATE260 22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 260mOhm
Price & Procurement
8,211 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.01000 $2.01
10 1.58200 $15.82
100 1.18650 $118.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-10512-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.83012
  • Cut Tape (CT)  : 399-10512-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,211 - Immediate
  • Unit Price: $2.14000

T495D226K035ATE260

Datasheet
Digi-Key Part Number 399-10512-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T495D226K035ATE260
Copy  
Description CAP TANT 22UF 10% 35V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 260mOhm

Copy  
Documents & Media
Datasheets T495 Series
Design Resources T495D226K035ATE260 K-SIM Simulation
Mfg CAD Models T495D226K035ATE260.stp
PCN Packaging Moisture Barrier Bags 21/Dec/2015
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T495
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 260mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-10512-6