Add To Favorites
T495D107M016ATE100 100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.01400 $20.14
100 1.53800 $153.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-5262-6-ND
Copy   399-5262-6-ND
Quantity Available 41,663
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T495D107M016ATE100

Copy   T495D107M016ATE100
Description CAP TANT 100UF 20% 16V 2917
Copy   CAP TANT 100UF 20% 16V 2917
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm

Copy   100µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 100mOhm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T495
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 100mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • TAN ENG KIT 22 - KEMET | 399-11666-ND DigiKey Electronics
  • TAN ENG KIT 22
  • KEMET
  • CAP KIT TANT 10UF-680UF 140PCS
  • Unit Price $260.14000
  • 399-11666-ND
Additional Resources
Standard Package ? 1
Other Names 399-5262-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-5262-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 41,500 - Immediate
  • Unit Price: $1.15294
  • Cut Tape (CT) ? : 399-5262-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,663 - Immediate
  • Unit Price: $2.65000

14:41:26 7/20/2019