Add To Favorites
T491D686K020AT 68µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 700mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.63000 $2.63
10 2.08000 $20.80
100 1.55970 $155.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 399-3803-6-ND
Copy   399-3803-6-ND
Quantity Available 15,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T491D686K020AT

Copy   T491D686K020AT
Description CAP TANT 68UF 10% 20V 2917
Copy   CAP TANT 68UF 10% 20V 2917
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 700mOhm

Copy   68µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 700mOhm
Product Attributes Select All
Categories
Manufacturer KEMET
Series T491
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 700mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 399-3803-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 399-3803-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 14,500 - Immediate
  • Unit Price: $1.09122
  • Cut Tape (CT) ? : 399-3803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,154 - Immediate
  • Unit Price: $2.80000
  • Tape & Reel (TR) ? : T491D686K020AT7280-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93074

12:33:53 6/19/2019