CAD | USD
Favorite

T491D156K035AT 15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 800mOhm
Price & Procurement
14,033 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.21200 $12.12
100 0.90960 $90.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-3775-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $0.63276
  • Cut Tape (CT)  : 399-3775-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,033 - Immediate
  • Unit Price: $1.54000
  • Tape & Reel (TR)  : T491D156K035AT7280-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.50972

T491D156K035AT

Datasheet
Digi-Key Part Number 399-3775-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491D156K035AT
Copy  
Description CAP TANT 15UF 10% 35V 2917
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µF Molded Tantalum Capacitors 35V 2917 (7343 Metric) 800mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 800mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-3775-6