CAD | USD
Favorite

T491C106M035AT7280 10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.6Ohm
Price & Procurement
2,724 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.84100 $8.41
100 0.60120 $60.12
500 0.46550 $232.75
1,000 0.40084 $400.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-18051-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.35919
  • Cut Tape (CT)  : 399-18051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,724 - Immediate
  • Unit Price: $1.18000
  • Tape & Reel (TR)  : 399-8336-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.45498
  • Cut Tape (CT)  : 399-8336-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $1.18000
  • Digi-Reel®  : 399-8336-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,750 - Immediate
  • Unit Price: Digi-Reel®

T491C106M035AT7280

Datasheet
Digi-Key Part Number 399-18051-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491C106M035AT7280
Copy  
Description CAP TANT 10UF 20% 35V 2312
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.6Ohm

Copy  
Documents & Media
Datasheets T491 Series, Industrial
Mfg CAD Models T491C106M035AT2478.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.6Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-18051-6