CAD | USD
Favorite

T491B156K025AT 15µF Molded Tantalum Capacitors 25V 1411 (3528 Metric) 4Ohm
Price & Procurement
10,747 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.15200 $11.52
100 0.82390 $82.39
500 0.63788 $318.94
1,000 0.54928 $549.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-5298-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.47580
  • Cut Tape (CT)  : 399-5298-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,747 - Immediate
  • Unit Price: $1.61000

T491B156K025AT

Datasheet
Digi-Key Part Number 399-5298-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T491B156K025AT
Copy  
Description CAP TANT 15UF 10% 25V 1411
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15µF Molded Tantalum Capacitors 25V 1411 (3528 Metric) 4Ohm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series T491
Packaging Digi-Reel® 
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-5298-6