CAD | USD
Favorite

T429H107K015BC4252 100µF Molded Tantalum Capacitors 15V 2915 (7338 Metric) 180mOhm @ 100kHz
Price & Procurement
543 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.08000 $33.08
10 31.33800 $313.38
100 25.24370 $2,524.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1001-2480-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $21.44068
  • Cut Tape (CT)  : 1001-2480-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: $35.23000

T429H107K015BC4252

Datasheet
Digi-Key Part Number 1001-2480-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T429H107K015BC4252
Copy  
Description CAP TANT 100UF 10% 15V 2915
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100µF Molded Tantalum Capacitors 15V 2915 (7338 Metric) 180mOhm @ 100kHz

Copy  
Documents & Media
Datasheets T429H107K015BC4252 Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
Mfg CAD Models T429H107K015BC4252.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series Military, MIL-PRF-55365/11, CWR29
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 15V
Type Molded
ESR (Equivalent Series Resistance) 180mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2915 (7338 Metric)
Size / Dimension 0.285" L x 0.150" W (7.24mm x 3.81mm)
Height - Seated (Max) 0.125" (3.17mm)
Lead Spacing -
Manufacturer Size Code H
Features High Reliability
Failure Rate B (0.1%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1001-2480-6
1001-2480-6-MIL