CAD | USD
Favorite

Photo Not Available
LDEDE4100KA5N00 1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)
Price & Procurement
1,885 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
10 2.89200 $28.92
100 2.20860 $220.86
500 1.68272 $841.36
1,000 1.47239 $1,472.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-19866-2-ND
  • Minimum Quantity: 2,250
  • Quantity Available: 0
  • Unit Price: $1.23461
  • Digi-Reel®  : 399-19866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,885 - Immediate
  • Unit Price: Digi-Reel®

LDEDE4100KA5N00

Datasheet
Digi-Key Part Number 399-19866-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LDEDE4100KA5N00
Copy  
Description CAP FILM 1UF 10% 63VDC 2824
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µF Film Capacitor 40V 63V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 2824 (7260 Metric)

Copy  
Documents & Media
Datasheets LDE Series Datasheet
LDEDE4100KA5N00 Spec
Product Training Modules SMD Film Solutions
Mfg CAD Models LDEDE4100KA5N00.stp
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series LDE
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2824 (7260 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.122" (3.10mm)
Termination Solder Pads
Lead Spacing -
Applications Automotive
Ratings AEC-Q200
Features High Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 399-19866-1