CAD | USD
Favorite

Price & Procurement
7,539 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.79000 $0.79
10 0.55900 $5.59
100 0.36810 $36.81
500 0.27260 $136.30
1,000 0.23171 $231.71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17506-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.20193

KJY102MR31DACWA

Datasheet
Digi-Key Part Number 399-17506-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KJY102MR31DACWA
Copy  
Description CAP CER 1000PF 400VAC Y5U RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1000pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series KJY SFTY X1-400 Y2-250
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±20%
Voltage - Rated 400VAC
Temperature Coefficient Y5U (E)
Operating Temperature -25°C ~ 85°C
Features -
Ratings X1, Y2
Applications Safety
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Thickness (Max) -
Lead Spacing 0.295" (7.50mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17506-1