CAD | USD
Favorite

EE2-3NU-L General Purpose Relay DPDT (2 Form C) Surface Mount
Price & Procurement
3,910 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.32800 $33.28
25 2.95720 $73.93
50 2.80940 $140.47
100 2.66150 $266.15
250 2.36580 $591.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-11007-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $2.01630
  • Cut Tape (CT)  : 399-11007-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,910 - Immediate
  • Unit Price: $3.55000

EE2-3NU-L

Datasheet
Digi-Key Part Number 399-11007-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EE2-3NU-L
Copy  
Description RELAY GEN PURPOSE DPDT 2A 3VDC
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series EE2
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Coil Current 46.7mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Coil Insulation -
Must Operate Voltage 2.25 VDC
Must Release Voltage 0.3 VDC
Operate Time 2ms
Release Time 1ms
Operating Temperature -40°C ~ 85°C
Contact Material Silver Alloy, Gold Alloy
Relay Type General Purpose
Coil Resistance 64.3 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AGQ200S03Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

$2.83000 Details

ADE7858AACPZ-RL

IC ENERGY METER MULTIFUN 40LFCSP

Analog Devices Inc.

$16.77000 Details

TQ2SA-3V-Z

RELAY TELECOM DPDT 2A 3VDC

Panasonic Electric Works

$5.78000 Details

PRPC012DAAN-RC

CONN HEADER VERT 24POS 2.54MM

Sullins Connector Solutions

$0.84000 Details

BSS138PW,115

MOSFET N-CH 60V 320MA SOT323

Nexperia USA Inc.

$0.47000 Details

CGRM4007-G

DIODE GEN PURP 1KV 1A MINISMA

Comchip Technology

$0.47000 Details
Additional Resources
Standard Package 1
Other Names 399-11007-6