CAD | USD
Favorite

CBR05C470JAGAC 47pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)
Price & Procurement
4,110 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 2.77100 $27.71
100 2.11590 $211.59
500 1.61214 $806.07
1,000 1.41062 $1,410.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13337-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.25955
  • Digi-Reel®  : 399-13337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,110 - Immediate
  • Unit Price: Digi-Reel®

CBR05C470JAGAC

Datasheet
Digi-Key Part Number 399-13337-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR05C470JAGAC
Copy  
Description CAP CER 47PF 250V C0G/NP0 0505
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

47pF ±5% 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric)

Copy  
Documents & Media
Datasheets CBR05C470JAGAC Spec
Product Training Modules Capacitor Basics- Typical Uses for Capacitors
RF and Microwave Capacitors
Mfg CAD Models CBR05C470JAGAC.stp
Simulation Models CBR05C470_GAC Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR05 SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0505 (1313 Metric)
Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
California Prop 65
Kits

CER ENG KIT 38

CAP KIT CERAMIC 10PF-100PF 800PC

KEMET

$285.20000 Details
Additional Resources
Standard Package 1
Other Names 399-13337-1