CAD | USD
Favorite

CBR04C430F5GAC 43pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
18,400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.87000 $0.87
10 0.61200 $6.12
100 0.40280 $40.28
500 0.29832 $149.16
1,000 0.25359 $253.59
2,500 0.23867 $596.67
5,000 0.22375 $1,118.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16086-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.19336
  • Digi-Reel®  : 399-16086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,400 - Immediate
  • Unit Price: Digi-Reel®

CBR04C430F5GAC

Datasheet
Digi-Key Part Number 399-16086-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C430F5GAC
Copy  
Description CAP CER 43PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

43pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 43pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-16086-1