CAD | USD
Favorite

CBR04C220F5GAC 22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
57,814 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.44800 $4.48
100 0.26940 $26.94
500 0.20198 $100.99
1,000 0.17057 $170.57
2,500 0.16159 $403.98
5,000 0.15261 $763.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8827-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.13301
  • Cut Tape (CT)  : 399-8827-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 57,814 - Immediate
  • Unit Price: $0.69000

CBR04C220F5GAC

Datasheet
Digi-Key Part Number 399-8827-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR04C220F5GAC
Copy  
Description CAP CER 22PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

22pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 22pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 339-8665-6
339-8665-6-ND
399-8827-6