CAD | USD
Favorite

CBR02C689B3GAC 6.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.29300 $2.93
100 0.16600 $16.60
500 0.11724 $58.62
1,000 0.10257 $102.57
2,500 0.09769 $244.22
5,000 0.09036 $451.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-8558-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.06409
  • Cut Tape (CT)  : 399-8558-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.43000

CBR02C689B3GAC

Datasheet
Digi-Key Part Number 399-8558-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CBR02C689B3GAC
Copy  
Description CAP CER 6.8PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

6.8pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CBR-SMD RF C0G
Packaging Digi-Reel® 
Part Status Active
Capacitance 6.8pF
Tolerance ±0.1pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-8558-6