CAD | USD
Favorite

CAN21X154KARAC7800 0.15µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
1,978 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.49300 $34.93
100 2.66820 $266.82
500 2.03298 $1,016.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20614-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.54683
  • Cut Tape (CT)  : 399-20614-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,978 - Immediate
  • Unit Price: $4.32000

CAN21X154KARAC7800

Datasheet
Digi-Key Part Number 399-20614-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAN21X154KARAC7800
Copy  
Description CAP CER 2220 150NF 250VAC X7R
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

0.15µF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series CAN SMD Indust X7R
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 250VAC
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.232" L x 0.197" W (5.90mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20614-6