CAD | USD
Favorite

C4AQQBW5140A3JJ 14µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Price & Procurement
149 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.29000 $8.29
10 7.45400 $74.54
100 5.63240 $563.24
500 4.63848 $2,319.24
1,000 4.30717 $4,307.17
2,500 4.22434 $10,560.84

Submit a request for quotation on quantities greater than those displayed.

C4AQQBW5140A3JJ

Datasheet
Digi-Key Part Number 399-16977-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C4AQQBW5140A3JJ
Copy  
Description CAP FILM 14UF 5% 1100V RADIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

14µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads

Copy  
Documents & Media
Datasheets C4AQ Series, Automotive Datasheet
C4AQQBW5140A3JJ Spec
Product Training Modules SMD Film Solutions
Featured Product C4AQ Series DC-Link Capacitors
PCN Design/Specification C4AE,C4AQ,C4AS,C4AT Series Color 06/Mar/2018
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series C4AQ
Packaging Bulk 
Part Status Active
Capacitance 14µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1100V (1.1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5.4 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm)
Height - Seated (Max) 1.465" (37.20mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications Automotive; DC Link, DC Filtering
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 36
Other Names 399-16977
4AQQBW5140A3JJ