CAD | USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,500 0.10056 $251.40
5,000 0.09302 $465.09
12,500 0.08347 $1,043.32
25,000 0.08045 $2,011.21
62,500 0.07542 $4,713.78
125,000 0.06662 $8,327.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 399-14026-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,112 - Immediate
  • Unit Price: $0.44000

C315C472K1R5TA7301

Datasheet
Digi-Key Part Number 399-14026-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C315C472K1R5TA7301
Copy  
Description CAP CER 4700PF 100V X7R RADIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R Radial

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series GoldMax 300 Comm X7R
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max) 0.183" (4.66mm)
Thickness (Max) -
Lead Spacing 0.100" (2.54mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500
Other Names 399-14026-2